


PZU2.7BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU2.7BA-QXTR-ND - Tape & Reel (TR) 1727-PZU2.7BA-QXCT-ND - Cut Tape (CT) 1727-PZU2.7BA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.7BA-QX |
Description | DIODE ZENER 2.7V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06278 € | 31,39 € |
| 1.000 | 0,05537 € | 55,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04164 € | 124,92 € |
| 6.000 | 0,03726 € | 223,56 € |
| 9.000 | 0,03502 € | 315,18 € |
| 15.000 | 0,03250 € | 487,50 € |
| 21.000 | 0,03101 € | 651,21 € |
| 30.000 | 0,02956 € | 886,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

