Similar



PZU15BA-QX | |
|---|---|
DigiKey Part Number | 1727-PZU15BA-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU15BA-QX |
Description | DIODE ZENER 14.68V 320MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.68 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 320 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDZS15B R9G | Taiwan Semiconductor Corporation | 345 | 1801-UDZS15BR9GCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03838 € | 115,14 € |
| 6.000 | 0,03434 € | 206,04 € |
| 9.000 | 0,03228 € | 290,52 € |
| 15.000 | 0,02996 € | 449,40 € |
| 21.000 | 0,02858 € | 600,18 € |
| 30.000 | 0,02724 € | 817,20 € |
| Unit Price without VAT: | 0,03838 € |
|---|---|
| Unit Price with VAT: | 0,04490 € |


