Similar



PZU15B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU15B2A,115TR-ND - Tape & Reel (TR) 1727-PZU15B2A,115CT-ND - Cut Tape (CT) 1727-PZU15B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU15B2A,115 |
Description | DIODE ZENER 15V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z15VST1G | onsemi | 0 | MM3Z15VST1GOSCT-ND | 0,15000 € | Similar |
| UDZ15B-7 | Diodes Incorporated | 0 | 31-UDZ15B-7CT-ND | 0,26000 € | Similar |



