MFR Recommended
Similar
Similar
Similar
Similar
Similar



PZU14B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU14B2A,115TR-ND - Tape & Reel (TR) 1727-PZU14B2A,115CT-ND - Cut Tape (CT) 1727-PZU14B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU14B2A,115 |
Description | DIODE ZENER 14V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 14 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05106 € | 25,53 € |
| 1.000 | 0,04495 € | 44,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03716 € | 111,48 € |
| 6.000 | 0,03323 € | 199,38 € |
| 9.000 | 0,03122 € | 280,98 € |
| 15.000 | 0,02896 € | 434,40 € |
| 21.000 | 0,02762 € | 580,02 € |
| 30.000 | 0,02632 € | 789,60 € |
| 75.000 | 0,02346 € | 1.759,50 € |
| 150.000 | 0,02169 € | 3.253,50 € |
| 300.000 | 0,02021 € | 6.063,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |





