


PZU12BA,115 | |
|---|---|
DigiKey Part Number | 1727-8179-2-ND - Tape & Reel (TR) 1727-8179-1-ND - Cut Tape (CT) 1727-8179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU12BA,115 |
Description | DIODE ZENER 12V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04741 € | 47,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03716 € | 111,48 € |
| 6.000 | 0,03323 € | 199,38 € |
| 9.000 | 0,03122 € | 280,98 € |
| 15.000 | 0,02896 € | 434,40 € |
| 21.000 | 0,02762 € | 580,02 € |
| 30.000 | 0,02632 € | 789,60 € |
| 75.000 | 0,02346 € | 1.759,50 € |
| 150.000 | 0,02169 € | 3.253,50 € |
| 300.000 | 0,02021 € | 6.063,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

