Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

PZU11BA,115

DigiKey Part Number
1727-8176-2-ND - Tape & Reel (TR)
1727-8176-1-ND - Cut Tape (CT)
1727-8176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZU11BA,115
Description
DIODE ZENER 11V 320MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 320 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
320 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12200 €1,22 €
1000,07550 €7,55 €
5000,05514 €27,57 €
1.0000,04855 €48,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04013 €120,39 €
6.0000,03588 €215,28 €
9.0000,03372 €303,48 €
15.0000,03128 €469,20 €
21.0000,02983 €626,43 €
30.0000,02842 €852,60 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €