Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 1.1 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 1.1 W Surface Mount SOT-89
PBSS304NX-QX

PXT4403,115

DigiKey Part Number
1727-PXT4403,115TR-ND - Tape & Reel (TR)
1727-PXT4403,115CT-ND - Cut Tape (CT)
1727-PXT4403,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PXT4403,115
Description
TRANS PNP 40V 0.6A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 1.1 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.1 W
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX51TADiodes Incorporated0BCX51TACT-ND0,39000 €Similar
DXT3906-13Diodes Incorporated6.761DXT3906-13DICT-ND0,55000 €Similar
FCX1151ATADiodes Incorporated0FCX1151ACT-ND1,13000 €Similar
FCX591ATADiodes Incorporated4FCX591ACT-ND0,81000 €Similar
FCX790ATADiodes Incorporated582FCX790ACT-ND0,78000 €Similar
In-Stock: 1.217
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35600 €3,56 €
1000,22840 €22,84 €
5000,17324 €86,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15545 €155,45 €
2.0000,14047 €280,94 €
3.0000,13282 €398,46 €
5.0000,12423 €621,15 €
7.0000,12138 €849,66 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,66690 €