


PXN4R7-30QLJ | |
|---|---|
DigiKey Part Number | 1727-PXN4R7-30QLJTR-ND - Tape & Reel (TR) 1727-PXN4R7-30QLJCT-ND - Cut Tape (CT) 1727-PXN4R7-30QLJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN4R7-30QLJ |
Description | PXN4R7-30QL/SOT8002/MLPAK33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 74A (Tc) 1.8W (Ta), 42W (Tc) Surface Mount MLPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | PXN4R7-30QLJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 15.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65000 € | 6,50 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,42550 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25766 € | 772,98 € |
| 6.000 | 0,23769 € | 1.426,14 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

