


PXN011-100QSJ | |
|---|---|
DigiKey Part Number | 1727-PXN011-100QSJTR-ND - Tape & Reel (TR) 1727-PXN011-100QSJCT-ND - Cut Tape (CT) 1727-PXN011-100QSJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXN011-100QSJ |
Description | N-CHANNEL 100 V, 11 MOHM, STANDA |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A 66W Surface Mount MLPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | 66W | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MLPAK33 | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,80100 € | 8,01 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,52180 € | 52,18 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |

