
PUMZ2,115 | |
|---|---|
DigiKey Part Number | 1727-1746-2-ND - Tape & Reel (TR) 1727-1746-1-ND - Cut Tape (CT) 1727-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMZ2,115 |
Description | TRANS NPN/PNP 50V 150MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 100MHz, 190MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMZ2,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz, 190MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07130 € | 7,13 € |
| 500 | 0,05212 € | 26,06 € |
| 1.000 | 0,04586 € | 45,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03788 € | 113,64 € |
| 6.000 | 0,03385 € | 203,10 € |
| 9.000 | 0,03179 € | 286,11 € |
| 15.000 | 0,02947 € | 442,05 € |
| 21.000 | 0,02810 € | 590,10 € |
| 30.000 | 0,02677 € | 803,10 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |




