PUMF11,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03591 €
Datasheet

Similar


onsemi
In Stock: 3.105
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 1.875
Unit Price: 0,46000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05424 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMF11,115

DigiKey Part Number
1727-2417-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PUMF11,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMF11,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
22kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V / 120 @ 1mA, 6V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
100MHz
Power - Max
300mW
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 145.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

145.000In Stock
Ships from Rochester Electronics, LLC