
PUMD30,115 | |
|---|---|
DigiKey Part Number | 1727-PUMD30,115TR-ND - Tape & Reel (TR) 1727-PUMD30,115CT-ND - Cut Tape (CT) 1727-PUMD30,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMD30,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PUMD30,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07710 € | 7,71 € |
| 500 | 0,05644 € | 28,22 € |
| 1.000 | 0,04978 € | 49,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03304 € | 99,12 € |
| 6.000 | 0,02949 € | 176,94 € |
| 9.000 | 0,02767 € | 249,03 € |
| 15.000 | 0,02563 € | 384,45 € |
| 21.000 | 0,02443 € | 513,03 € |
| 30.000 | 0,02325 € | 697,50 € |
| 75.000 | 0,02067 € | 1.550,25 € |
| 150.000 | 0,01907 € | 2.860,50 € |
| 300.000 | 0,01773 € | 5.319,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

