PUMD19,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.961
Unit Price: 0,40000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD19,115

DigiKey Part Number
PUMD19,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PUMD19,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMD19,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Power - Max
300mW
Part Status
Active
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
22kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMD6NTRRohm Semiconductor5.961UMD6NCT-ND0,40000 €Similar
Available To Order
Check Lead Time
Marketplace Stock: 89.950 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03279 €98,37 €
6.0000,02927 €175,62 €
9.0000,02747 €247,23 €
15.0000,02544 €381,60 €
21.0000,02424 €509,04 €
30.0000,02308 €692,40 €
Manufacturers Standard Package
Unit Price without VAT:0,03279 €
Unit Price with VAT:0,03836 €

Other Suppliers on DigiKey

89.950In Stock
Ships from Rochester Electronics, LLC