Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PUMB11,135 | |
|---|---|
DigiKey Part Number | 1727-PUMB11,135TR-ND - Tape & Reel (TR) 1727-PUMB11,135CT-ND - Cut Tape (CT) 1727-PUMB11,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUMB11,135 |
Description | TRANS PREBIAS 2PNP 50V 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,04580 € | 22,90 € |
| 1.000 | 0,04028 € | 40,28 € |
| 2.000 | 0,03560 € | 71,20 € |
| 5.000 | 0,03052 € | 152,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02737 € | 273,70 € |
| 20.000 | 0,02472 € | 494,40 € |
| 30.000 | 0,02337 € | 701,10 € |
| 50.000 | 0,02185 € | 1.092,50 € |
| 70.000 | 0,02095 € | 1.466,50 € |
| 100.000 | 0,02007 € | 2.007,00 € |
| 250.000 | 0,01815 € | 4.537,50 € |
| 500.000 | 0,01721 € | 8.605,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |





