
PTVS45VS1UR-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS45VS1UR-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS45VS1UR-QX |
Description | TVS DIODE 45VWM 72.7VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V (Max) | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10559 € | 316,77 € |
| 6.000 | 0,09615 € | 576,90 € |
| 9.000 | 0,09133 € | 821,97 € |
| 15.000 | 0,08593 € | 1.288,95 € |
| 21.000 | 0,08272 € | 1.737,12 € |
| 30.000 | 0,07961 € | 2.388,30 € |
| 75.000 | 0,07447 € | 5.585,25 € |
| Unit Price without VAT: | 0,10559 € |
|---|---|
| Unit Price with VAT: | 0,12354 € |

