8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5
SOD-128

PTVS3V3P1UP,115

DigiKey Part Number
1727-4343-2-ND - Tape & Reel (TR)
1727-4343-1-ND - Cut Tape (CT)
1727-4343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS3V3P1UP,115
Description
TVS DIODE 3.3VWM 8V SOD128/CFP5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8V Clamp 75A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
SOD-128
Voltage - Breakdown (Min)
5.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Base Product Number
Current - Peak Pulse (10/1000µs)
75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23620 €23,62 €
5000,17896 €89,48 €
1.0000,16047 €160,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13697 €410,91 €
6.0000,12513 €750,78 €
9.0000,11910 €1.071,90 €
15.0000,11232 €1.684,80 €
21.0000,10830 €2.274,30 €
30.0000,10440 €3.132,00 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €