


PTVS26VU1UPAZ | |
|---|---|
DigiKey Part Number | 1727-1831-2-ND - Tape & Reel (TR) 1727-1831-1-ND - Cut Tape (CT) 1727-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS26VU1UPAZ |
Description | TVS DIODE 26VWM 42.1VC 3HUSON |
Customer Reference | |
Detailed Description | 42.1V Clamp 7A Ipp Tvs Diode Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PTVS26VU1UPAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26040 € | 13,02 € |
| 100 | 0,22860 € | 22,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13134 € | 394,02 € |
| 6.000 | 0,11973 € | 718,38 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

