29.2V Clamp 10.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 10.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Introducing Automotive DFN packages

PTVS18VU1UPAZ

DigiKey Part Number
1727-1830-2-ND - Tape & Reel (TR)
1727-1830-1-ND - Cut Tape (CT)
1727-1830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS18VU1UPAZ
Description
TVS DIODE 18VWM 29.2VC 3HUSON
Customer Reference
Detailed Description
29.2V Clamp 10.3A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PTVS18VU1UPAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
3-PowerUDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.059
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30700 €3,07 €
1000,19560 €19,56 €
5000,14760 €73,80 €
1.0000,13210 €132,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11239 €337,17 €
6.0000,10245 €614,70 €
9.0000,09739 €876,51 €
15.0000,09170 €1.375,50 €
21.0000,08833 €1.854,93 €
30.0000,08505 €2.551,50 €
75.0000,08042 €6.031,50 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €