


PTVS10VP1UP,115 | |
|---|---|
DigiKey Part Number | 1727-4423-2-ND - Tape & Reel (TR) 1727-4423-1-ND - Cut Tape (CT) 1727-4423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS10VP1UP,115 |
Description | TVS DIODE 10VWM 17V SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22140 € | 22,14 € |
| 500 | 0,16778 € | 83,89 € |
| 1.000 | 0,15046 € | 150,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12842 € | 385,26 € |
| 6.000 | 0,11732 € | 703,92 € |
| 9.000 | 0,11166 € | 1.004,94 € |
| 15.000 | 0,10530 € | 1.579,50 € |
| 21.000 | 0,10154 € | 2.132,34 € |
| 30.000 | 0,09788 € | 2.936,40 € |
| 75.000 | 0,09445 € | 7.083,75 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

