PSMN9R5-30YLC,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
N-Channel 30 V 44A (Tc) 34W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN9R5-30YLC,115

DigiKey Part Number
1727-5910-2-ND - Tape & Reel (TR)
1727-5910-1-ND - Cut Tape (CT)
1727-5910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN9R5-30YLC,115
Description
MOSFET N-CH 30V 44A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 44A (Tc) 34W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
681 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
34W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46400 €4,64 €
1000,30060 €30,06 €
5000,23030 €115,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19609 €294,13 €
3.0000,17884 €536,52 €
4.5000,17005 €765,23 €
7.5000,16017 €1.201,28 €
10.5000,15433 €1.620,46 €
15.0000,14864 €2.229,60 €
37.5000,14125 €5.296,87 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,87750 €