PSMN4R8-100PSEQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 984
Unit Price: 5,17000 €
Datasheet
N-Channel 100 V 120A (Tj) 405W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN4R8-100PSEQ

DigiKey Part Number
1727-2471-ND
Manufacturer
Manufacturer Product Number
PSMN4R8-100PSEQ
Description
MOSFET N-CH 100V 120A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tj) 405W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
278 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes