
PSMN1R4-40YLDX | |
|---|---|
DigiKey Part Number | 1727-1857-2-ND - Tape & Reel (TR) 1727-1857-1-ND - Cut Tape (CT) 1727-1857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R4-40YLDX |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN1R4-40YLDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6661 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23800 € | 12,38 € |
| 100 | 0,83830 € | 83,83 € |
| 500 | 0,66724 € | 333,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58421 € | 876,32 € |
| 3.000 | 0,54241 € | 1.627,23 € |
| 4.500 | 0,52113 € | 2.345,09 € |
| 7.500 | 0,49722 € | 3.729,15 € |
| 10.500 | 0,48409 € | 5.082,95 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |











