
PSMN1R2-30YLD/2X | |
|---|---|
DigiKey Part Number | 1727-PSMN1R2-30YLD/2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSMN1R2-30YLD/2X |
Description | PSMN1R2-30YLD/SOT669/LFPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 250A (Tc) 194W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.24mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4616 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 194W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53753 € | 806,29 € |
| 3.000 | 0,49895 € | 1.496,85 € |
| 4.500 | 0,47930 € | 2.156,85 € |
| 7.500 | 0,47527 € | 3.564,53 € |
| Unit Price without VAT: | 0,53753 € |
|---|---|
| Unit Price with VAT: | 0,62891 € |


