Similar
Similar
Similar
Similar
Similar
Similar
Similar

PSMN017-80PS,127 | |
|---|---|
DigiKey Part Number | 1727-5892-ND |
Manufacturer | |
Manufacturer Product Number | PSMN017-80PS,127 |
Description | MOSFET N-CH 80V 50A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 103W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1573 pF @ 40 V |
FET Type | Power Dissipation (Max) 103W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD19534KCS | Texas Instruments | 1.025 | 296-38676-5-ND | 1,85000 € | Similar |
| HUF75542P3 | onsemi | 459 | HUF75542P3-ND | 3,66000 € | Similar |
| HUF75545P3 | onsemi | 0 | HUF75545P3-ND | 3,18000 € | Similar |
| IRF1407PBF | Infineon Technologies | 6.556 | IRF1407PBF-ND | 3,07000 € | Similar |
| IRF2807PBF | Infineon Technologies | 4.446 | IRF2807PBF-ND | 2,42000 € | Similar |





