
PSMN013-60HLX | |
|---|---|
DigiKey Part Number | 1727-PSMN013-60HLXTR-ND - Tape & Reel (TR) 1727-PSMN013-60HLXCT-ND - Cut Tape (CT) 1727-PSMN013-60HLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-60HLX |
Description | MOSFET 2N-CH 60V 40A LFPAK56D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 40A (Ta) 64W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 40A (Ta) | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 2953pF @ 25V | |
Power - Max | 64W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,48000 € | 14,80 € |
| 100 | 1,01220 € | 101,22 € |
| 500 | 0,81202 € | 406,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55369 € | 830,53 € |
| 3.000 | 0,51361 € | 1.540,83 € |
| 4.500 | 0,49320 € | 2.219,40 € |
| 7.500 | 0,47027 € | 3.527,03 € |
| 10.500 | 0,45670 € | 4.795,35 € |
| 15.000 | 0,45440 € | 6.816,00 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,69100 € |

