N-Channel 30 V 32A (Tc) 26W (Tc) Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN013-30YLC,115

DigiKey Part Number
1727-6496-2-ND - Tape & Reel (TR)
1727-6496-1-ND - Cut Tape (CT)
1727-6496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN013-30YLC,115
Description
MOSFET N-CH 30V 32A LFPAK56
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 32A (Tc) 26W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
EDA/CAD Models
PSMN013-30YLC,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
521 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.788
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,19210 €288,15 €
3.0000,17493 €524,79 €
4.5000,16619 €747,86 €
7.5000,15635 €1.172,62 €
10.5000,15053 €1.580,57 €
15.0000,14487 €2.173,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,50800 €5,08 €
1000,32980 €32,98 €
5000,25292 €126,46 €
Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,47500 €4,75 €
1000,30820 €30,82 €
5000,23636 €118,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €