
PSMN013-30YLC,115 | |
|---|---|
DigiKey Part Number | 1727-6496-2-ND - Tape & Reel (TR) 1727-6496-1-ND - Cut Tape (CT) 1727-6496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN013-30YLC,115 |
Description | MOSFET N-CH 30V 32A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Tc) 26W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN013-30YLC,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 521 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19210 € | 288,15 € |
| 3.000 | 0,17493 € | 524,79 € |
| 4.500 | 0,16619 € | 747,86 € |
| 7.500 | 0,15635 € | 1.172,62 € |
| 10.500 | 0,15053 € | 1.580,57 € |
| 15.000 | 0,14487 € | 2.173,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,32980 € | 32,98 € |
| 500 | 0,25292 € | 126,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,30820 € | 30,82 € |
| 500 | 0,23636 € | 118,18 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

