BUK7M6R7-40HX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN012-60MSX

DigiKey Part Number
1727-PSMN012-60MSXTR-ND - Tape & Reel (TR)
1727-PSMN012-60MSXCT-ND - Cut Tape (CT)
1727-PSMN012-60MSXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN012-60MSX
Description
MOSFET N-CH 60V 53A LFPAK33
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
EDA/CAD Models
PSMN012-60MSX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
24.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1625 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,81800 €8,18 €
500,60640 €30,32 €
1000,53820 €53,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,32369 €485,53 €
3.0000,29666 €889,98 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,52100 €