PQMD10Z is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 15.000
Unit Price: 0,11049 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 230mW Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 230mW Surface Mount DFN1010B-6
Automotive DFN Packages

PQMD10Z

DigiKey Part Number
1727-2709-2-ND - Tape & Reel (TR)
1727-2709-1-ND - Cut Tape (CT)
1727-2709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PQMD10Z
Description
TRANS PREBIAS 1NPN 1PNP 6DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 230mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
230MHz, 180MHz
Part Status
Discontinued at DigiKey
Power - Max
230mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
2.2kOhms
Package / Case
6-XFDFN Exposed Pad
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
DFN1010B-6
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PQMD10ZNexperia USA Inc.15.0001727-2709-1-ND0,11049 €Parametric Equivalent
In-Stock: 0
Marketplace Stock: 15.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC