



PQMB11Z | |
|---|---|
DigiKey Part Number | 1727-2708-2-ND - Tape & Reel (TR) 1727-2708-1-ND - Cut Tape (CT) 1727-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PQMB11Z |
Description | TRANS PREBIAS 2PNP DFN1010B-6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 180MHz 230mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Power - Max 230mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-XFDFN Exposed Pad |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package DFN1010B-6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,09900 € | 9,90 € |
| 500 | 0,07310 € | 36,55 € |
| 1.000 | 0,06469 € | 64,69 € |
| 2.000 | 0,05761 € | 115,22 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

