
PNU650150AEJJ | |
|---|---|
DigiKey Part Number | 1727-PNU650150AEJJTR-ND - Tape & Reel (TR) 1727-PNU650150AEJJCT-ND - Cut Tape (CT) 1727-PNU650150AEJJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNU650150AEJJ |
Description | DIODE STD 650V 15A D2PAK R2P |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount D2PAK R2P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.68 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 650 V | |
Capacitance @ Vr, F | 7pF @ 400V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK R2P | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 1600 |
| Tape & Reel (TR): | 1600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87400 € | 8,74 € |
| 100 | 0,58370 € | 58,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,43111 € | 344,89 € |
| 1.600 | 0,39544 € | 632,70 € |
| 2.400 | 0,37725 € | 905,40 € |
| 4.000 | 0,35683 € | 1.427,32 € |
| 5.600 | 0,34473 € | 1.930,49 € |
| 8.000 | 0,33327 € | 2.666,16 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

