Bipolar (BJT) Transistor NPN 45 V 100 mA 700MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 100 mA 700MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

PMST6429,115

DigiKey Part Number
PMST6429,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMST6429,115
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 700MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100µA, 5V
Power - Max
200 mW
Frequency - Transition
700MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03732 €111,96 €
6.0000,03337 €200,22 €
9.0000,03135 €282,15 €
15.0000,02909 €436,35 €
21.0000,02774 €582,54 €
30.0000,02644 €793,20 €
75.0000,02357 €1.767,75 €
150.0000,02179 €3.268,50 €
300.0000,02030 €6.090,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03732 €
Unit Price with VAT:0,04366 €