


PMEG6030AEXE-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030AEXE-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030AEXE-QXCT-ND - Cut Tape (CT) 1727-PMEG6030AEXE-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030AEXE-QX |
Description | DIODE SCHOTTKY 60V 3A SOD123HP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 180 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 235pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 60 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 3 A | Supplier Device Package SOD-123HP |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6030AEXEX | Nexperia USA Inc. | 2.143 | 1727-PMEG6030AEXEXCT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14440 € | 14,44 € |
| 500 | 0,10754 € | 53,77 € |
| 1.000 | 0,09562 € | 95,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08045 € | 241,35 € |
| 6.000 | 0,07280 € | 436,80 € |
| 9.000 | 0,06890 € | 620,10 € |
| 15.000 | 0,06451 € | 967,65 € |
| 21.000 | 0,06191 € | 1.300,11 € |
| 30.000 | 0,05939 € | 1.781,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

