


PMEG4010CEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010CEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG4010CEA-QXCT-ND - Cut Tape (CT) 1727-PMEG4010CEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010CEA-QX |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12250 € | 12,25 € |
| 500 | 0,09070 € | 45,35 € |
| 1.000 | 0,08045 € | 80,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06737 € | 202,11 € |
| 6.000 | 0,06077 € | 364,62 € |
| 9.000 | 0,05740 € | 516,60 € |
| 15.000 | 0,05361 € | 804,15 € |
| 21.000 | 0,05137 € | 1.078,77 € |
| 30.000 | 0,04919 € | 1.475,70 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |









