



PMEG3010EP,115 | |
|---|---|
DigiKey Part Number | 1727-5408-2-ND - Tape & Reel (TR) 1727-5408-1-ND - Cut Tape (CT) 1727-5408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EP,115 |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 360 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 mA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,10924 € | 54,62 € |
| 1.000 | 0,09727 € | 97,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08181 € | 245,43 € |
| 6.000 | 0,07414 € | 444,84 € |
| 9.000 | 0,07023 € | 632,07 € |
| 15.000 | 0,06584 € | 987,60 € |
| 21.000 | 0,06324 € | 1.328,04 € |
| 30.000 | 0,06071 € | 1.821,30 € |
| 75.000 | 0,05516 € | 4.137,00 € |
| 150.000 | 0,05411 € | 8.116,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |




