Similar

PMEG3010CEH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010CEH-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010CEH-QXCT-ND - Cut Tape (CT) 1727-PMEG3010CEH-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEH-QX |
Description | DIODE SCHOTTKY 30V 1A SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 90pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08824 € | 44,12 € |
| 1.000 | 0,07832 € | 78,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06567 € | 197,01 € |
| 6.000 | 0,05929 € | 355,74 € |
| 9.000 | 0,05604 € | 504,36 € |
| 15.000 | 0,05238 € | 785,70 € |
| 21.000 | 0,05021 € | 1.054,41 € |
| 30.000 | 0,04810 € | 1.443,00 € |
| 75.000 | 0,04348 € | 3.261,00 € |
| 150.000 | 0,04109 € | 6.163,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |



