Diode 100 V 6A Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100V060ELPEZ

DigiKey Part Number
1727-PMEG100V060ELPEZTR-ND - Tape & Reel (TR)
1727-PMEG100V060ELPEZCT-ND - Cut Tape (CT)
1727-PMEG100V060ELPEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100V060ELPEZ
Description
DIODE SCHOTTKY 100V 6A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 6A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
8 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Part Status
Active
Capacitance @ Vr, F
175pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
CFP15B
Voltage - Forward (Vf) (Max) @ If
840 mV @ 6 A
Operating Temperature - Junction
175°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41600 €4,16 €
1000,26800 €26,80 €
5000,20392 €101,96 €
1.0000,18327 €183,27 €
2.0000,16589 €331,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,14573 €728,65 €
10.0000,13417 €1.341,70 €
15.0000,12828 €1.924,20 €
25.0000,12166 €3.041,50 €
35.0000,11774 €4.120,90 €
50.0000,11393 €5.696,50 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,78390 €