
PMEG100T20ELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELR-QX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1.25 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25000 € | 2,50 € |
| 100 | 0,15840 € | 15,84 € |
| 500 | 0,11858 € | 59,29 € |
| 1.000 | 0,10572 € | 105,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08879 € | 266,37 € |
| 6.000 | 0,08059 € | 483,54 € |
| 9.000 | 0,07641 € | 687,69 € |
| 15.000 | 0,07170 € | 1.075,50 € |
| 21.000 | 0,06892 € | 1.447,32 € |
| 30.000 | 0,06621 € | 1.986,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |


