PMEG040V030EPDZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 6.402
Unit Price: 0,61000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,84000 €
Datasheet
Diode 40 V 3A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG040V030EPDZ

DigiKey Part Number
1727-2757-2-ND - Tape & Reel (TR)
1727-2757-1-ND - Cut Tape (CT)
1727-2757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG040V030EPDZ
Description
DIODE SCHOTTKY 40V 3A CFP15
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
13 ns
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Capacitance @ Vr, F
395pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 21.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17171 €257,56 €
3.0000,15624 €468,72 €
4.5000,14836 €667,62 €
7.5000,13950 €1.046,25 €
10.5000,13425 €1.409,62 €
15.0000,12915 €1.937,25 €
37.5000,11995 €4.498,12 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC