



PMEG030V030EPDZ | |
|---|---|
DigiKey Part Number | 1727-7631-2-ND - Tape & Reel (TR) 1727-7631-1-ND - Cut Tape (CT) 1727-7631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG030V030EPDZ |
Description | DIODE SCHOTTKY 30V 3A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG030V030EPDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 495pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20132 € | 301,98 € |
| 3.000 | 0,18345 € | 550,35 € |
| 4.500 | 0,17434 € | 784,53 € |
| 7.500 | 0,16411 € | 1.230,83 € |
| 10.500 | 0,15805 € | 1.659,52 € |
| 15.000 | 0,15216 € | 2.282,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 100 | 0,28670 € | 28,67 € |
| 500 | 0,21922 € | 109,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,30960 € | 30,96 € |
| 500 | 0,23676 € | 118,38 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

