
PMCM6501UNEZ | |
|---|---|
DigiKey Part Number | 1727-7626-2-ND - Tape & Reel (TR) 1727-7626-1-ND - Cut Tape (CT) 1727-7626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCM6501UNEZ |
Description | MOSFET N-CH 20V 8.7A 6WLCSP |
Customer Reference | |
Detailed Description | N-Channel 20 V 8.7A (Ta) 400mW Surface Mount 6-WLCSP (1.48x0.98) |
Datasheet | Datasheet |
EDA/CAD Models | PMCM6501UNEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLCSP (1.48x0.98) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,33450 € | 33,45 € |
| 500 | 0,25732 € | 128,66 € |
| 1.000 | 0,23246 € | 232,46 € |
| 2.000 | 0,21153 € | 423,06 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

