
PMBT4403,235 | |
|---|---|
DigiKey Part Number | 1727-2684-2-ND - Tape & Reel (TR) 1727-2684-1-ND - Cut Tape (CT) 1727-2684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT4403,235 |
Description | TRANS PNP 40V 0.6A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBT4403,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,02829 € | 28,29 € |
| 2.000 | 0,02487 € | 49,74 € |
| 5.000 | 0,02115 € | 105,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01709 € | 170,90 € |
| 20.000 | 0,01530 € | 306,00 € |
| 30.000 | 0,01439 € | 431,70 € |
| 50.000 | 0,01336 € | 668,00 € |
| 70.000 | 0,01275 € | 892,50 € |
| 100.000 | 0,01216 € | 1.216,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |



