
PMBT2222AYSX | |
|---|---|
DigiKey Part Number | 1727-2680-2-ND - Tape & Reel (TR) 1727-2680-1-ND - Cut Tape (CT) 1727-2680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2222AYSX |
Description | TRANS 2NPN 40V 600MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 600mA 300MHz 550mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT2222AYSX Models |
Category | Power - Max 550mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 75 @ 10mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06598 € | 32,99 € |
| 1.000 | 0,05827 € | 58,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04843 € | 145,29 € |
| 6.000 | 0,04346 € | 260,76 € |
| 9.000 | 0,04092 € | 368,28 € |
| 15.000 | 0,03807 € | 571,05 € |
| 21.000 | 0,03638 € | 763,98 € |
| 30.000 | 0,03474 € | 1.042,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |



