
PHPT61010NYX | |
|---|---|
DigiKey Part Number | 1727-2272-2-ND - Tape & Reel (TR) 1727-2272-1-ND - Cut Tape (CT) 1727-2272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61010NYX |
Description | TRANS NPN 100V 10A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 145MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,45660 € | 45,66 € |
| 500 | 0,35474 € | 177,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30521 € | 457,81 € |
| 3.000 | 0,28027 € | 840,81 € |
| 4.500 | 0,26756 € | 1.204,02 € |
| 7.500 | 0,25328 € | 1.899,60 € |
| 10.500 | 0,24482 € | 2.570,61 € |
| 15.000 | 0,23660 € | 3.549,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |









