N-Channel 75 V 27A (Tc) 88W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHB29N08T,118

DigiKey Part Number
1727-PHB29N08T,118TR-ND - Tape & Reel (TR)
1727-PHB29N08T,118CT-ND - Cut Tape (CT)
1727-PHB29N08T,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHB29N08T,118
Description
MOSFET N-CH 75V 27A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 27A (Tc) 88W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
11V
Rds On (Max) @ Id, Vgs
50mOhm @ 14A, 11V
Vgs(th) (Max) @ Id
5V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
810 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,05100 €10,51 €
1000,70590 €70,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,52471 €419,77 €
1.6000,48238 €771,81 €
2.4000,46081 €1.105,94 €
4.0000,43657 €1.746,28 €
5.6000,42222 €2.364,43 €
8.0000,40828 €3.266,24 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,93050 €