
PESD5V2S2UT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD5V2S2UT-QRTR-ND - Tape & Reel (TR) 1727-PESD5V2S2UT-QRCT-ND - Cut Tape (CT) 1727-PESD5V2S2UT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V2S2UT-QR |
Description | TVS DIODE 5.2VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 152pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5.2V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) | Base Product Number |
Power - Peak Pulse 260W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09186 € | 45,93 € |
| 1.000 | 0,08150 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06829 € | 204,87 € |
| 6.000 | 0,06163 € | 369,78 € |
| 9.000 | 0,05823 € | 524,07 € |
| 15.000 | 0,05441 € | 816,15 € |
| 21.000 | 0,05215 € | 1.095,15 € |
| 30.000 | 0,04995 € | 1.498,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



