
PESD5V0X2UAMBYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X2UAMBYLTR-ND - Tape & Reel (TR) 1727-PESD5V0X2UAMBYLCT-ND - Cut Tape (CT) 1727-PESD5V0X2UAMBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0X2UAMBYL |
Description | TVS DIODE 5VWM 14VC SOT883 |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 0.8pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-101, SOT-883 |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0X2UAMYL | Nexperia USA Inc. | 0 | 1727-PESD5V0X2UAMYLCT-ND | 0,00000 € | Direct |
| TESDH5V0U04P2Q1 RNG | Taiwan Semiconductor Corporation | 8.833 | 1801-TESDH5V0U04P2Q1CT-ND | 5,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15940 € | 15,94 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |


