Similar
Similar

PESD5V0X1BL-QYL | |
|---|---|
DigiKey Part Number | 1727-PESD5V0X1BL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0X1BL-QYL |
Description | TVS DIODE 5VWM DFN10062 |
Customer Reference | |
Detailed Description | Clamp 1.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 1.3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, Telecom, USB | |
Capacitance @ Frequency | 0.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10391 € | 1.039,10 € |
| 20.000 | 0,09607 € | 1.921,40 € |
| 30.000 | 0,09207 € | 2.762,10 € |
| 50.000 | 0,08800 € | 4.400,00 € |
| Unit Price without VAT: | 0,10391 € |
|---|---|
| Unit Price with VAT: | 0,12157 € |




