Similar
Similar



PESD5V0L2UU-QX | |
|---|---|
DigiKey Part Number | 1727-PESD5V0L2UU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0L2UU-QX |
Description | TVS DIODE 5VWM 13VC SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 38pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06880 € | 206,40 € |
| 6.000 | 0,06216 € | 372,96 € |
| 9.000 | 0,05878 € | 529,02 € |
| 15.000 | 0,05498 € | 824,70 € |
| 21.000 | 0,05272 € | 1.107,12 € |
| 30.000 | 0,05053 € | 1.515,90 € |
| 75.000 | 0,04572 € | 3.429,00 € |
| 150.000 | 0,04357 € | 6.535,50 € |
| Unit Price without VAT: | 0,06880 € |
|---|---|
| Unit Price with VAT: | 0,08050 € |




