


PESD4USB5BBTTS-QX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB5BBTTS-QXTR-ND - Tape & Reel (TR) 1727-PESD4USB5BBTTS-QXCT-ND - Cut Tape (CT) 1727-PESD4USB5BBTTS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB5BBTTS-QX |
Description | TVS DIODE 5VWM 5.2VC DFN2510D10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.2V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN2510D-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 5.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15092 € | 150,92 € |
| 2.000 | 0,13611 € | 272,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12364 € | 494,56 € |
| 8.000 | 0,11315 € | 905,20 € |
| 12.000 | 0,10781 € | 1.293,72 € |
| 20.000 | 0,10180 € | 2.036,00 € |
| 28.000 | 0,09824 € | 2.750,72 € |
| 40.000 | 0,09478 € | 3.791,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |



